P16NM103MAB15, Potentiometers 10Kohms 20% Linear Metallica black

Фото 1/5 P16NM103MAB15, Potentiometers 10Kohms 20% Linear Metallica black
Изображения служат только для ознакомления,
см. техническую документацию
8 500 руб.
от 10 шт.7 280 руб.
от 20 шт.5 180 руб.
от 100 шт.4 363.72 руб.
1 шт. на сумму 8 500 руб.
Плати частями
от 2 125 руб. × 4 платежа
Номенклатурный номер: 8005505661
Артикул: P16NM103MAB15

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Потенциометр для линейного монтажа на панель, 10 кОм, 1 шт., 1 шт., Kierros Cermet, 1 Вт, наконечник для пайки

Технические параметры

Actuator Diameter 0.630"" (16.00mm)
Actuator Length 0.370"" (9.40mm)
Actuator Type Knob
Adjustment Type User Defined
Built in Switch None
Bushing Thread M10 x 0.75
ECCN EAR99
HTSUS 8533.40.8050
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Package Bulk
Power (Watts) 1W
Resistance (Ohms) 10k
Resistive Material Cermet
RoHS Status ROHS3 Compliant
Rotation 300В°
Size - Body Round - 0.630"" Dia x 0.402"" H (16.00mm x 10.20mm
Taper Linear
Temperature Coefficient В±150ppm/В°C
Termination Style Solder Lug
Tolerance В±20%
Electrical Taper Linear
Element Material Cermet
Maximum Resistance 10kΩ
Potentiometer Type Rotary
Power Rating 1W
Series P16
Shaft Diameter 16 mm
Automotive No
ECCN (US) EAR99
Electrical Rotation (°) 270
EU RoHS Compliant with Exemption
Linear or Logarithmic Lin
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating (V) 100
Mechanical Rotation (°) 300
Mechanical Rotational Life (Cycles) 50000
Minimum Operating Temperature (°C) -40
Mounting Panel Mount
Number of Electrical Turns (Turns) 1
Number of Elements 1
Number of Mechanical Turns (Turns) 1
Number of Turns (Turns) 1(Elec)|1(Mech)
Packaging Bulk
Part Status Active
Positions of Adjustment Top
Power Rating (W) 1
PPAP No
Product Diameter (mm) 16
Resistance Value (Ohm) 10K
Shaft Diameter (mm) 16
Technology Cermet
Temperature Coefficient (ppm/°C) ±150
Type Potentiometer

Техническая документация

Datasheet
pdf, 1594 КБ
Datasheet
pdf, 208 КБ
Datasheet
pdf, 1968 КБ
Datasheet
pdf, 113 КБ
Datasheet
pdf, 116 КБ