KTMX-UDOOBL-V8G.00, Single Board Computers UDOO BOLT GEAR - kit based on UDOO BOLT V8 with metallic case, WiFi module, power supply
![Фото 1/2 KTMX-UDOOBL-V8G.00, Single Board Computers UDOO BOLT GEAR - kit based on UDOO BOLT V8 with metallic case, WiFi module, power supply](https://static.chipdip.ru/lib/441/DOC030441269.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/780/DOC007780476.jpg)
234 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
144 300 руб.
1 шт.
на сумму 144 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Embedded Solutions\Computing\Single Board Computers
BOLT GEARUDOO BOLT GEAR is a lightning-fast and customizable mini-PC that is ready to accept a vast array of memory, storage, and operating systems. The UDOO BOLT GEAR is based on a 4-cores, 8-thread AMD Ryzen™ Embedded V1605B Processor, and features AMD Radeon™ Vega 8 Graphics. Thanks to its two full-featured USB-C and two HDMI 2.0 ports, the UDOO BOLT GEAR can drive four 4K monitors simultaneously. The UDOO BOLT GEAR"s stylish design makes it the perfect match for any environment; living room, office, wherever. Compact and lightweight at 13cm x 13cm x 7cm, it fits in the palm of the hand, and can be easily attached to the back of a VESA mount-display.
Технические параметры
Brand: | UDOO |
Core: | Ryzen V1605B |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2 GHz |
Installed RAM: | 0 GB |
Manufacturer: | UDOO |
Maximum RAM Capacity: | 32 GB |
Memory Size: | 32 GB |
Memory Type: | DDR4 |
Number of Cores: | 4 Core |
Operating Supply Voltage: | 19 V |
Power Consumption: | 65 W |
Processor Brand: | AMD |
Processor Series: | V1000 |
Processor Type: | Ryzen V1605B |
Product Category: | Single Board Computers |
Product Type: | Single Board Computers |
Series: | BOLT |
Subcategory: | Computing |
Cooling Type | Fan |
Core Processor | AMD Ryzenв„ў Embedded V1605B |
Digital I/O Lines | 10 |
ECCN | 5A002A1 |
Ethernet | RJ45 (10/100/1000) |
Expansion Site/Bus | CAN, IВІC, SPI, UART |
HTSUS | 8471.60.7000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Cores | 4 |
Package | Box |
Power (Watts) | 65W |
RAM Capacity/Installed | 32GB/32GB |
Size / Dimension | 4.72"" x 4.72"" (120mm x 120mm) |
Speed | 3.6GHz |
Storage Interface | M.2, NVMe, PCIe, SATA 3.0 |
USB | USB 3.0 (2), USB 3.1, USB Type-C (2) |
Video Outputs | DP, HDMI |
Watchdog Timer | No |
Вес, кг | 1.99 |
Техническая документация
Datasheet KTMX-UDOOBL-V8G.00
pdf, 2416 КБ
Datasheet KTMX-UDOOBL-V8G.00
pdf, 2417 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.