BR1010SG-G, Bridge Rectifiers BRIDGE RECTIFIER 10A 1000V

BR1010SG-G, Bridge Rectifiers BRIDGE RECTIFIER 10A 1000V
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.350 руб.
от 100 шт.262 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005507595
Артикул: BR1010SG-G
Бренд: Comchip Technology

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
BR10 SG Glass Passivated Bridge Rectifiers Comchip BR10 SG Glass Passivated Bridge Rectifiers feature a low forward voltage drop. The BR10 SG series offers a 10A average forward current rating and peak reverse voltage ratings from 50V to 1000V. These rectifiers have a high 175 amperes peak surge forward current capability and an operating temperature range of -55°C to +150°C. They have a lead-free finish and are RoHS Compliant.

Технические параметры

Brand: Comchip Technology
Factory Pack Quantity: 200
If - Forward Current: 10 A
Ir - Reverse Current: 10 uA
Manufacturer: Comchip Technology
Max Surge Current: 175 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: BR8-4
Packaging: Bulk
Peak Reverse Voltage: 1 kV
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: Solder Pin
Type: Single Phase Bridge
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 1 kV
Brand Comchip Technology
Factory Pack Quantity 200
Height 7.5 mm
If - Forward Current 10 A
Ir - Reverse Current 10 uA
Length 19.6 mm
Manufacturer Comchip Technology
Max Surge Current 175 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style PCB Mount
Package / Case BR8-4
Packaging Bulk
Peak Reverse Voltage 1 kV
Product Bridge Rectifiers
Product Category Bridge Rectifiers
RoHS Details
Termination Style Through Hole
Type Single Phase Bridge
Vf - Forward Voltage 1.1 V
Vr - Reverse Voltage 1 kV
Width 19.6 mm
Вес, г 4

Техническая документация

Datasheet
pdf, 69 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов