CGRTS4004-HF, Rectifiers SMD 400V 1A
![CGRTS4004-HF, Rectifiers SMD 400V 1A](https://static.chipdip.ru/lib/412/DOC043412743.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 10 шт. —
75 руб.
от 100 шт. —
30 руб.
от 1000 шт. —
20.73 руб.
1 шт.
на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
CGRTS General Purpose Rectifiers Comchip CGRTS General Purpose Rectifiers come in a compact package (SOD-123F) that is ideal for surface mount applications. These devices have a forward current (IO) rating of 1A and are available in either a 50V, 100V, 200V, 400V, 600V, 800V or 1000V VRRM rating. These rectifiers come with a low leakage current and are easy to use with pick and place automation. Each of the ACGRTS devices complies with AEC-Q101 standards for use in automotive applications.
Технические параметры
Brand: | Comchip Technology |
Configuration: | Single |
Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | Comchip Technology |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123FL-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Subcategory: | Diodes & Rectifiers |
Type: | Standard Recovery Rectifier |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 400 V |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 10ВµA @ 400V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -55В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOD-123F |
RoHS Status | ROHS3 Compliant |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Supplier Device Package | TS/SOD-123FL |
Voltage - DC Reverse (Vr) (Max) | 400V |
Voltage - Forward (Vf) (Max) @ If | 1V @ 1A |
Configuration | Single |
Forward Current | 1000(mA) |
Forward Voltage | 1(V) |
Maximum Forward Current | 1000(mA) |
Mounting | Surface Mount |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | SOD-123FL |
Packaging | Tape and Reel |
Peak Forward Voltage | 1(V) |
Peak Non-Repetitive Surge Current | 30(A) |
Peak Rep Rev Volt | 400(V) |
Peak Reverse Current | 10(uA) |
Pin Count | 2 |
Product Height (mm) | 1(mm) |
Rad Hardened | No |
Rev Curr | 10(uA) |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 466 КБ
Документация
pdf, 468 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов