Z4GP208-HF, Bridge Rectifiers 2A 800V

Z4GP208-HF, Bridge Rectifiers 2A 800V
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.200 руб.
от 100 шт.132 руб.
от 500 шт.99.11 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005507686
Артикул: Z4GP208-HF
Бренд: Comchip Technology

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
Z4GP2 SMD Bridge Rectifiers Comchip Technology ZGP206-HF - Z4GP210-HF SMD Bridge Rectifiers and ZGP206L-HF - Z4GP210L-HF Low VF SMD Bridge Rectifiers have a low reverse current (600 to 1000V) that reduces thermal drift and remains stable at high temperature. Comchip ZGP2 devices have a 2A forward current. This high current capability along with the rectifiers' high efficiency makes them ideal for use in a variety of applications, including communication equipment, LED lighting, AC/DC power supplies, and DC/DC converters.

Технические параметры

Brand: Comchip Technology
Factory Pack Quantity: 5000
If - Forward Current: 2 A
Ir - Reverse Current: 80 nA
Manufacturer: Comchip Technology
Max Surge Current: 50 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: ABS-4
Peak Reverse Voltage: 800 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: Solder Pad
Type: Single Phase Bridge
Vf - Forward Voltage: 950 mV
Вес, г 0.12

Техническая документация

Datasheet
pdf, 402 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов