30D337M035DC5A, Aluminum Electrolytic Capacitors - Axial Leaded 330uF 35volts 20% 9.5x20.5mm
![30D337M035DC5A, Aluminum Electrolytic Capacitors - Axial Leaded 330uF 35volts 20% 9.5x20.5mm](https://static.chipdip.ru/lib/411/DOC043411667.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 280 руб.
от 10 шт. —
1 880 руб.
от 50 шт. —
1 580 руб.
1 шт.
на сумму 2 280 руб.
Плати частями
от 570 руб. × 4 платежа
от 570 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 35 | |
Номинальная емкость | 330 | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 9.5 mm | |
Brand: | Vishay/Sprague | |
Factory Pack Quantity: | 425 | |
Life: | 2000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Temp Electrolytic Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Axial |
Техническая документация
Datasheet
pdf, 77 КБ