39D238G050JT6, Aluminum Electrolytic Capacitors - Axial Leaded 2300uF 50volts
![39D238G050JT6, Aluminum Electrolytic Capacitors - Axial Leaded 2300uF 50volts](https://static.chipdip.ru/lib/617/DOC010617326.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 950 руб.
от 10 шт. —
4 880 руб.
от 25 шт. —
4 740 руб.
от 50 шт. —
4 018.28 руб.
1 шт.
на сумму 5 950 руб.
Плати частями
от 1 489 руб. × 4 платежа
от 1 489 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics CapacitorsVishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 2300 | |
Единица измерения | мкф | |
Brand: | Vishay | |
Capacitance: | 2300 uF | |
Diameter: | 25.7 mm | |
Dissipation Factor DF: | 0.45 | |
Factory Pack Quantity: Factory Pack Quantity: | 80 | |
Lead Style: | Straight | |
Life: | 500 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -20 C | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Series: | 39D | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | -10%, +75% | |
Tradename: | Powerlytic | |
Type: | Aluminum Electrolytic Capacitors | |
Voltage Rating DC: | 50 VDC | |
Вес, г | 134 |