39D408G025JS6, Aluminum Electrolytic Capacitors - Axial Leaded 4000uF 25volts
![39D408G025JS6, Aluminum Electrolytic Capacitors - Axial Leaded 4000uF 25volts](https://static.chipdip.ru/lib/411/DOC043411715.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 600 руб.
от 10 шт. —
4 590 руб.
от 25 шт. —
4 580 руб.
от 50 шт. —
3 605.98 руб.
1 шт.
на сумму 5 600 руб.
Плати частями
от 1 400 руб. × 4 платежа
от 1 400 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 25 | |
Номинальная емкость | 4000 | |
Допуск номинальной емкости,% | -10%, +75% | |
Диаметр корпуса D,мм | 25.7 mm | |
Brand: | Vishay/Sprague | |
Dissipation Factor DF: | 0.6 | |
Factory Pack Quantity: | 85 | |
Lead Style: | Straight | |
Life: | 500 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -20 C | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Type: | Aluminum Electrolytic Capacitors | |
Вес, г | 57 |
Техническая документация
Datasheet
pdf, 90 КБ