510DX107M025CC2D, Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25volts 20% 125 degree
![510DX107M025CC2D, Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25volts 20% 125 degree](https://static.chipdip.ru/lib/001/DOC048001009.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 550 руб.
от 10 шт. —
1 240 руб.
от 50 шт. —
1 020 руб.
1 шт.
на сумму 1 550 руб.
Плати частями
от 389 руб. × 4 платежа
от 389 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 25 | |
Номинальная емкость | 100 | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 10 mm | |
Brand: | Vishay/Sprague | |
Factory Pack Quantity: | 430 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 2000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Temp Electrolytic Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Radial |
Техническая документация
Datasheet
pdf, 92 КБ