53D103G063KD6, Aluminum Electrolytic Capacitors - Axial Leaded 63volts 10000uF -10% +75%
![53D103G063KD6, Aluminum Electrolytic Capacitors - Axial Leaded 63volts 10000uF -10% +75%](https://static.chipdip.ru/lib/423/DOC043423968.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 030 руб.
от 10 шт. —
6 710 руб.
1 шт.
на сумму 8 030 руб.
Плати частями
от 2 009 руб. × 4 платежа
от 2 009 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 63 | |
Номинальная емкость | 10000 | |
Допуск номинальной емкости,% | -10%, +75% | |
Диаметр корпуса D,мм | 28.8 mm | |
Brand: | Vishay | |
Capacitance - uF: | 10000 uF | |
Factory Pack Quantity: | 60 | |
Life: | 1000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Вес, г | 95 |
Техническая документация
Datasheet
pdf, 78 КБ