74HC165D(BJ), Flip Flops 74HC CMOS logic IC series 6V 16 pins

74HC165D(BJ), Flip Flops 74HC CMOS logic IC series 6V 16 pins
Изображения служат только для ознакомления,
см. техническую документацию
2386 шт., срок 5-7 недель
140 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005509462
Артикул: 74HC165D(BJ)
Бренд: Toshiba

Описание

Semiconductors\Logic ICs\Flip Flops
74HC CMOS Digital Integrated Circuits Toshiba 74HC CMOS Digital Integrated Circuits are high speed and fabricated with silicon gate C2MOS technology. The ICs achieve high-speed operation similar to equivalent LSTTLs while maintaining the CMOS low power dissipation. Toshiba 74HC circuits feature high speed, low power dissipation, and balanced propagation delays.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 2500
Function: Shift Register
High Level Output Current: -5.2 mA
Input Type: Parallel/Serial
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 5.2 mA
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: 1 Circuit
Number of Input Lines: 8
Number of Output Lines: 2
Operating Supply Voltage: 2 V to 6 V
Output Type: Serial
Package/Case: SOIC-20
Part # Aliases: 74HC165D
Product Category: Flip-Flops
Product Type: Flip Flops
Propagation Delay Time: 15 ns
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Direction Type Uni-Directional
Logic Family HC
Logical Function Shift Register
Mounting Surface Mount
Number of Elements 1
Number of Bits 8
Number of Count Input Enables 0
Number of Inputs 9
Number of Outputs 1
Number of Selection Inputs per Element 0
Operating Supply Voltage (Max) 6(V)
Operating Supply Voltage (Min) 2(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification INDUSTRIALC
Package Type SOIC
Packaging Tape and Reel
Parallel Enable Input YES
Pin Count 16
Propagation Delay Time 250(ns)
Quiescent Current (Max) 0.008(mA)
Rad Hardened No
Technology CMOS
Terminal Count Output NO
Triggering Type POSITIVE-EDGE
Type Not Required
Вес, г 0.15

Техническая документация

Datasheet
pdf, 254 КБ
Документация
pdf, 252 КБ

Дополнительная информация

Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.