FRDMCD1020EVM, Switch IC Development Tools Freedom Expansion Board, CD1020, 22 switch detection interface
![FRDMCD1020EVM, Switch IC Development Tools Freedom Expansion Board, CD1020, 22 switch detection interface](https://static.chipdip.ru/lib/150/DOC048150202.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 840 руб.
1 шт.
на сумму 39 840 руб.
Плати частями
от 9 960 руб. × 4 платежа
от 9 960 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Switch IC Development Tools
CD1020 Switch Detection Interface Evaluation Board
Технические параметры
Brand: | NXP Semiconductors |
Factory Pack Quantity: | 1 |
Manufacturer: | NXP |
Operating Supply Voltage: | 12 V |
Part # Aliases: | 935357908598 |
Product Category: | Switch IC Development Tools |
Product Type: | Switch IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CD1020 |
Type: | Multiple Switches |
Function | Switch Detection |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | 22-Channel |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | CD1020 |
Техническая документация
Datasheet
pdf, 8377 КБ