MCIMX6D6AVT10AE, Processors - Application Specialized i.MX6D ROM Perf Enhan

MCIMX6D6AVT10AE, Processors - Application Specialized i.MX6D ROM Perf Enhan
Изображения служат только для ознакомления,
см. техническую документацию
23 270 руб.
от 10 шт.15 370 руб.
1 шт. на сумму 23 270 руб.
Плати частями
от 5 819 руб. × 4 платежа
Номенклатурный номер: 8005511055
Артикул: MCIMX6D6AVT10AE
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
i.MX 6ULZ Processor

NXP Semiconductors i.MX 6ULZ Processor is a high-performance, ultra-cost-efficient consumer Linux processor. NXP i.MX 6ULZ processors are part of NXP"s EdgeVerse™ edge computing platform. The i.MX 6ULZ features an advanced implementation of a single Arm® Cortex-A7 core. The core operates at speeds up to 900MHz. The i.MX 6ULZ applications processor includes a full audio suite: ESAI, I 2 S X 3, S/PDIF. The processor also includes an integrated power management module to reduce external power supply complexity and simplify power sequencing.

Технические параметры

Brand: NXP Semiconductors
Core: ARM Cortex A9
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data ROM Size: 96 kB
Factory Pack Quantity: Factory Pack Quantity: 60
Instruction Type: Floating Point
Interface Type: I2S, PCIe, UART, USB
L1 Cache Data Memory: 2x32 kB
L1 Cache Instruction Memory: 2x32 kB
L2 Cache Instruction / Data Memory: 1 MB
Manufacturer: NXP
Maximum Clock Frequency: 1 GHz
Maximum Operating Temperature: +125 C
Memory Type: DDR3, DDR3L, LPDDR2
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Operating Supply Voltage: 1.05 V to 1.5 V
Package / Case: FCPBGA-624
Packaging: Tray
Part # Aliases: 935357612557
Processor Series: i.MX 6Dual
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: i.MX 6
Subcategory: Microprocessors-MPU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Вес, г 5.83

Техническая документация

Datasheet
pdf, 1997 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем