PDTC144WM,315, Digital Transistors PDTC144WM/SOT883/XQFN3

PDTC144WM,315, Digital Transistors PDTC144WM/SOT883/XQFN3
Изображения служат только для ознакомления,
см. техническую документацию
2767 шт., срок 5-7 недель
78 руб.
от 10 шт.54 руб.
от 100 шт.22 руб.
от 1000 шт.12.83 руб.
1 шт. на сумму 78 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005511311
Артикул: PDTC144WM,315
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Transistors\Digital Transistors
Resistor Equipped Transistors (RETs) Nexperia Resistor Equipped Transistors (RETs) are space and cost-saving solutions that reduce component count and simplify circuit design. These transistors are AEC-Q101 qualified and feature built-in bias resistors. These RETs are available in various variants including new 80V RETs, 50V RETs, and performance-based RETs. The 80V RETs provide enough headroom for use in 48V automotive board net and other high voltage circuits that are subjected to large spikes and pulses. Typical applications include controlling IC inputs, switching loads, and digital systems.

Технические параметры

Brand: Nexperia
Collector- Emitter Voltage VCEO Max: 50 V
Configuration: Single
Continuous Collector Current: 100 mA
Factory Pack Quantity: 10000
Manufacturer: Nexperia
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: DFN-1006-3
Part # Aliases: 934057158315
Peak DC Collector Current: 100 mA
Product Category: Digital Transistors
Product Type: Digital Transistors
Subcategory: Transistors
Transistor Polarity: NPN
Typical Input Resistor: 47 kOhms
Typical Resistor Ratio: 2.13

Техническая документация

Datasheet
pdf, 223 КБ

Дополнительная информация

Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.