TLHY4400, Standard LEDs - Through Hole Yellow Tint Diffused
![Фото 1/3 TLHY4400, Standard LEDs - Through Hole Yellow Tint Diffused](https://static.chipdip.ru/lib/162/DOC004162291.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/174/DOC035174604.jpg)
![](https://static.chipdip.ru/lib/174/DOC035174608.jpg)
150 руб.
от 10 шт. —
88 руб.
от 100 шт. —
49 руб.
от 1000 шт. —
33.01 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast.
Технические параметры
Dominant Wavelength | 594 nm |
Forward Voltage | 3 V |
LED Colours | Yellow |
Lens Colour | Yellow |
Lens Shape | Round |
Luminous Intensity | 3 mcd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 3mm(T-1) |
Viewing Angle | 60 ° |
Automotive | No |
Color | Yellow |
Diameter | 3.2 |
Dominant Wavelength (nm) | 594(Max) |
ECCN (US) | EAR99 |
High Brightness | No |
High Power | No |
Intensity | 10mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
LED Material | GaAsP |
Lens Appearance | Colored Diffused |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 3 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 585 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 15 |
Supplier Color | Yellow |
Supplier Package | T-1 |
Test Current (mA) | 10 |
Type | Uni-Color |
Viewing Angle (°) | 60 |
Техническая документация
Datasheet
pdf, 218 КБ
Datasheet TLHG4401
pdf, 277 КБ
Datasheet TLHG4401
pdf, 204 КБ
Datasheet TLHG5400
pdf, 202 КБ