VLCS5830, Standard LEDs - Through Hole Red Non-Diff
![VLCS5830, Standard LEDs - Through Hole Red Non-Diff](https://static.chipdip.ru/lib/260/DOC008260902.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
110 руб.
от 100 шт. —
77 руб.
от 1000 шт. —
54.34 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Red 624nm LED Indication - Discrete 2.2V Radial
Технические параметры
Base Product Number | VLCS5830 -> |
Color | Red |
Configuration | Standard |
Current - Test | 50mA |
ECCN | EAR99 |
Height (Max) | 13.00mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 5.50mm Dia |
Lens Style | Round with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 65000mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 5mm |
Viewing Angle | 8В° |
Voltage - Forward (Vf) (Typ) | 2.2V |
Wavelength - Dominant | 624nm |
Wavelength - Peak | 631nm |
Brand | Vishay Semiconductors |
Factory Pack Quantity | 4000 |
If - Forward Current | 50 mA |
Illumination Color | Red |
Lens Color/Style | Clear |
Lens Dimensions | 8.7 mm x 5.5 mm |
Lens Shape | Dome |
Luminous Intensity | 65000 mcd |
Manufacturer | Vishay |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Packaging | Bulk |
Product Category | Standard LEDs-Through Hole |
RoHS | Details |
Vf - Forward Voltage | 2.2 V |
Wavelength/Color Temperature | 630 nm |
Техническая документация
Datasheet VLCS5830
pdf, 548 КБ
Документация
pdf, 549 КБ