35216, Liquid Dispensers & Bottles TWIST-LOCK, EURO, ALCOHOL 8 OZ, WHITE

Фото 1/2 35216, Liquid Dispensers & Bottles TWIST-LOCK, EURO, ALCOHOL 8 OZ, WHITE
Изображения служат только для ознакомления,
см. техническую документацию
436 шт., срок 4-7 недель
2 780 руб.
от 10 шт.2 470 руб.
от 25 шт.2 210 руб.
от 50 шт.2 084.96 руб.
Добавить в корзину 1 шт. на сумму 2 780 руб.
Плати частями
от 695 руб. × 4 платежа
Номенклатурный номер: 8005515901
Артикул: 35216
Бренд: MENDA

Описание

Tools & Supplies\Liquid Dispensers & Bottles
Pumps and ESD Lotion

Menda's Pumps and ESD Lotions are available in a wide range of products and sizes. The Reztore™ ESD Hand Lotion and Reztore™ Clean Hand Lotion increases the conductivity of dry skin around wrist straps and the feet. Also included in Menda's product line are HDPE/SS, dissipative HDPE/SS, Glass/SS, Tin Coated Steel/SS, and HDPE/PP bottles and pumps.

Технические параметры

Brand: Menda
Color: White
Description/Function: Suitable for leak free travel
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Alcohol imprint
Manufacturer: Menda
Product Category: Liquid Dispensers & Bottles
Product Type: Bottles & Liquid Dispensers
Product: Twist-Lock Pump
Size: 8 oz
Subcategory: Supplies
Type: Non ESD
Capacity 8oz
Color White
ECCN EAR99
Features Printed - Alcohol
HTSUS 3923.30.0090
Material High Density Polyethylene (HDPE)
Moisture Sensitivity Level (MSL) Not Applicable
Package Box
Series MendaВ® Twist-Lock ->
Tip Type Pump
Type Bottle, Oval
Вес, г 95.25

Техническая документация

Datasheet
pdf, 223 КБ
Datasheet
pdf, 224 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.