ALC10C471EF450, Aluminum Electrolytic Capacitors - Snap In 450V 470uF 20% 85C 18000Hrs
![ALC10C471EF450, Aluminum Electrolytic Capacitors - Snap In 450V 470uF 20% 85C 18000Hrs](https://static.chipdip.ru/lib/551/DOC006551913.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 980 руб.
от 10 шт. —
2 620 руб.
от 50 шт. —
2 330 руб.
от 72 шт. —
2 166.26 руб.
1 шт.
на сумму 2 980 руб.
Плати частями
от 745 руб. × 4 платежа
от 745 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
High-Reliability Snap-In Electrolytic CapacitorsKEMET Electronics High-Reliability Snap-in Electrolytic Capacitors are designed for high ripple current and high voltage ratings. The high-reliability snap-in connectors feature good surge voltage capability and long-life performance. These electrolytic capacitors offer ±20% capacitance tolerance at 100GHz/+20°C, and 2000hrs at +85°C or 30.0000hrs at +40°C 0V DC of shelf life. The high-reliability aluminum electrolytic capacitors are available on optimized designs upon request. These electrolytic capacitors from KEMET are ideally suited for frequency converters, Uninterruptible Power Supplies (UPS), and Switch Mode Power Supplies (SMPS).
Технические параметры
Номинальная емкость | 470 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 470 uF | |
Diameter: | 35 mm | |
ESR: | 243 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 36 | |
Lead Spacing: | 22.5 mm | |
Leakage Current: | 1269 uA | |
Life: | 18000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 4 Pin | |
Packaging: | Bulk | |
Part # Aliases: | A521HH471M450C | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 3.08 A | |
Series: | ALC10 | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Snap-In Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 450 VDC | |
Вес, г | 82 |
Техническая документация
Datasheet ALC10A681DL450
pdf, 5076 КБ