SC-03-D050, Common Mode Chokes / Filters 250V 3A 50uH
810 руб.
от 10 шт. —
590 руб.
от 100 шт. —
420 руб.
от 360 шт. —
355.86 руб.
1 шт.
на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
The KEMET SC-D coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
• High frequency
• Wide variety of sizes and specifications
• Operating temperature range from -25°C to +105°C
• UL 94 V-2 flame retardant rated cap
Технические параметры
DC Ток | 3А |
Индуктивность | 50мкГн |
Линейка Продукции | SC-D Series |
DC Current Rating | 3A |
Inductance | 50µH |
Product Range | SC-D Series |