SCF47B-600-2R2C0005JH, Common Mode Chokes / Filters 250V 60A 50uH DCR=0.31mOhms
![Фото 1/2 SCF47B-600-2R2C0005JH, Common Mode Chokes / Filters 250V 60A 50uH DCR=0.31mOhms](https://static.chipdip.ru/lib/031/DOC029031434.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/825/DOC007825271.jpg)
3 820 руб.
от 12 шт. —
3 420 руб.
от 24 шт. —
3 180 руб.
1 шт.
на сумму 3 820 руб.
Плати частями
от 955 руб. × 4 платежа
от 955 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SC & SCF-X CoilsKEMET Electronics SC Coils are standard-type AC line filters that are available in a wide variety of sizes and specifications. These toroidal coils are designed with proprietary ferrite cores and are useful in various noise countermeasure fields. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices. KEMET Electronics provides a three-phase SCF-X coil series with ultra-high inductance, ultra-high permeability, and toroidal coils with nanocrystalline metal cores.
Технические параметры
Brand: | KEMET |
Diameter: | 63 mm |
Factory Pack Quantity: Factory Pack Quantity: | 36 |
Filter Type: | Common mode |
Inductance: | 50 uH |
Manufacturer: | KEMET |
Maximum DC Current: | 60 A |
Maximum DC Resistance: | 310 uOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALF47B0005JH0 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Series: | SCF-JH |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 100 kHz |
Current Rating (Max) | 60A |
DC Resistance (DCR) (Max) | 0.31mOhm |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 2.402"" (61.00mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 50ВµH @ 100kHz |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | 25В°C ~ 120В°C |
Package | Tray |
Package / Case | Horizontal, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | * |
Size / Dimension | 2.480"" Dia (63.00mm) |
Voltage Rating - AC | 250V |
Voltage Rating - DC | 250V |
Вес, г | 135 |