SMS-105, EMI Gaskets, Sheets, Absorbers & Shielding Surface Mnt Shields 1 Pc 1.000" x 1.500"

SMS-105, EMI Gaskets, Sheets, Absorbers & Shielding Surface Mnt Shields 1 Pc 1.000" x 1.500"
Изображения служат только для ознакомления,
см. техническую документацию
229 шт., срок 5-7 недель
850 руб.
от 10 шт.720 руб.
от 100 шт.521 руб.
от 225 шт.493.84 руб.
1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005525827
Артикул: SMS-105
Бренд: LeaderTech

Описание

Passive Components\Filters\EMI Gaskets, Sheets, Absorbers & Shielding
Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

Технические параметры

Brand: LeaderTech
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: LeaderTech
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Series: SMS
Subcategory: EMI/RFI
Thickness: 0.236 in
Type: Open Frame Shields & Enclosures

Техническая документация

Datasheet
pdf, 714 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.