MC34072AMTTBG, Operational Amplifiers - Op Amps 3-44 V DUAL OPAMP VIO
![MC34072AMTTBG, Operational Amplifiers - Op Amps 3-44 V DUAL OPAMP VIO](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 10 шт. —
210 руб.
от 100 шт. —
143 руб.
от 500 шт. —
122.74 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
OP Amp Dual GP В±22V/44V 10-Pin WQFN T/R - Bulk (Alt: MC34072AMTTBG)
Технические параметры
Brand: | onsemi |
CMRR - Common Mode Rejection Ratio: | 80 dB |
en - Input Voltage Noise Density: | 32 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 4.5 MHz |
Ib - Input Bias Current: | 500 nA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3.8 mA |
Operating Supply Voltage: | 3 V to 44 V, +/-1.5 V to+/-22 V |
Output Current per Channel: | 30 mA |
Package / Case: | WQFN-10 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | MC34072A |
Shutdown: | No Shutdown |
SR - Slew Rate: | 13 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 44 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
Vos - Input Offset Voltage: | 3 mV |
Lead Finish | Gold |
Max Processing Temp | 260 |
Maximum Dual Supply Voltage | ±22 V |
Maximum Input Bias Current | 0.5@±15V uA |
Maximum Input Offset Voltage | 5@5V mV |
Maximum Operating Supply Voltage | ±22I44 V |
Maximum Single Supply Voltage | 44 V |
Maximum Supply Current | 4@5V mA |
Minimum CMRR | 70 dB |
Minimum Dual Supply Voltage | ±1.5 V |
Minimum PSRR | 70 dB |
Minimum Single Supply Voltage | 3 V |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Operating Temperature | 0 to 70 °C |
Power Supply Type | SingleIDual |
Rail to Rail | No |
Shut Down Support | No |
Type | General Purpose Amplifier |
Typical Dual Supply Voltage | ±3I±5I±9I±12I±15I±18 V |
Typical Gain Bandwidth Product | 4.5 MHz |
Typical Input Noise Voltage Density | 32@±15V nV/rtHz |
Typical NonInverting Input Noise Current Density | 0.22@±15V pA/rtHz |
Typical Single Supply Voltage | 5I9I12I15I18I24I28 V |
Typical Slew Rate | 13@±15V V/us |
Typical Voltage Gain | 100 dB |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 482 КБ
Datasheet MC34074DR2G
pdf, 533 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем