MC74HC138ADG, Encoders, Decoders, Multiplexers & Demultiplexers 2-6V 1-of-8 Decoder
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
120 руб.
от 96 шт. —
83 руб.
от 528 шт. —
72.98 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги1
Описание
Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
Описание IC: digital; decoder,demultiplexer; Ch: 1; SMD; SO16; HC; 2?6VDC Характеристики Категория | Микросхема |
Тип | логическая |
Вид | декодер, демультиплексор |
Монтаж | SMD |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 6 |
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Function: | Decoder/Demultiplexer |
High Level Output Current: | -5.2 mA |
Logic Family: | 74HC |
Logic Type: | Decoders/Demultiplexers |
Low Level Output Current: | 5.2 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 3 bit |
Number of Circuits: | 1 Circuit |
Number of Input Lines: | 1 Input |
Number of Output Lines: | 8 Output |
Operating Supply Voltage: | 2 V to 6 V |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | Encoders, Decoders, Multiplexers и Demultiplexers |
Product Type: | Encoders, Decoders, Multiplexers и Demultiplexers |
Product: | Decoders, Encoders, Multiplexers и Demultiplexers |
Series: | MC74HC138A |
Subcategory: | Logic ICs |
Supply Current - Max: | 0.004 mA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Package Length | 10(Max) |
Mounting | Surface Mount |
Package Width | 4(Max) |
Lead Shape | Gull-wing |
Package Height | 1.5(Max) |
PCB changed | 16 |
Logic Family | HC |
Logic Function | Decoder/Demultiplexer |
Demultiplexing Capability | 1-of-8 |
Number of Elements per Chip | 1 |
Number of Element Inputs | 3 |
Number of Input Enables per Element | 3 |
Number of Element Outputs | 8 |
Number of Output Enables per Element | 0 |
Polarity | Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 90@3V|23@6V|27@4.5V|135@2V |
Absolute Propagation Delay Time (ns) | 205 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum High Level Output Current (mA) | -5.2 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Quiescent Current (mA) | 0.004 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Rail |
Pin Count | 16 |
Supplier Package | SOIC |
Standard Package Name | SOP |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
High Level Output Current | -5.2(mA) |
Logical Function | Decoder/Demux |
Low Level Output Current | 5.2(mA) |
Number of Elements | 1 |
Number of Inputs | 3 |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Propagation Delay Time | 205(ns) |
Quiescent Current | 4(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 0.67 |
Техническая документация
Datasheet
pdf, 142 КБ
Datasheet
pdf, 136 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 234 КБ
Datasheet
pdf, 116 КБ
Datasheet MC74HC138A-D
pdf, 181 КБ
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем