MC74VHC50DTR2G, Buffers & Line Drivers 2-5.5V CMOS Hex
![Фото 1/2 MC74VHC50DTR2G, Buffers & Line Drivers 2-5.5V CMOS Hex](https://static.chipdip.ru/lib/335/DOC029335025.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/810/DOC012810551.jpg)
190 руб.
от 10 шт. —
170 руб.
от 100 шт. —
107 руб.
от 500 шт. —
83.33 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Buffers & Line Drivers
Buffer 6-CH Non-Inverting CMOS 14-Pin TSSOP W T/R
Технические параметры
Brand | ON Semiconductor |
Factory Pack Quantity | 2500 |
Function | Buffer |
High Level Output Current | -8 mA |
Input Signal Type | Single-Ended |
Logic Family | VHC |
Logic Type | CMOS |
Low Level Output Current | 8 mA |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number Of Channels | 5 |
Number Of Input Lines | 6 Input |
Number Of Output Lines | 3 Output |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | TSSOP-14 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 200 mW |
Polarity | Non-Inverting |
Product Category | Buffers & Line Drivers |
Product Type | Buffers & Line Drivers |
Propagation Delay Time | 10.6 ns at 3 V, 7.5 ns at 5 V |
Quiescent Current | 2 uA |
Series | MC74VHC50 |
Subcategory | Logic ICs |
Supply Current - Max | 2 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Technology | CMOS |
Absolute Propagation Delay Time (ns) | 14.5 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Function | Buffer |
Maximum High Level Output Current (mA) | -8 |
Maximum Low Level Output Current (mA) | 8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 10.6@3V|7.5@5V |
Maximum Quiescent Current (uA) | 2 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 6 |
Number of Elements per Chip | 6 |
Number of Input Enables per Chip | 0 |
Number of Inputs per Chip | 6 |
Number of Output Enables per Chip | 0 |
Number of Outputs per Chip | 6 |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | TSSOP W |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.1403 |
Техническая документация
Datasheet
pdf, 264 КБ
Datasheet MC74VHC50DG
pdf, 135 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем