NCN5110ASGEVB, Networking Development Tools NCN5110 ARDUINO-SHIELD
![Фото 1/3 NCN5110ASGEVB, Networking Development Tools NCN5110 ARDUINO-SHIELD](https://static.chipdip.ru/lib/353/DOC028353778.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/840/DOC034840329.jpg)
![](https://static.chipdip.ru/lib/220/DOC047220956.jpg)
15 850 руб.
1 шт.
на сумму 15 850 руб.
Плати частями
от 3 964 руб. × 4 платежа
от 3 964 руб. × 4 платежа
Описание
Engineering Development Tools\Communication Development Tools\Networking Development Tools
NCN51xxASGEVB KNX Evaluation Boardsonsemi NCN51xxASGEVB evaluation boards are Arduino-compatible shields that enable rapid prototyping with a microcontroller of choice. These evaluation boards incorporate all the external components necessary for operating the transceivers. The NCN51xASGEVB boards come in three variants such as the NCN5110ASGEVB, NCN5121ASGEVB, and NCN5130ASGEVB. The NCN51xx series of KNX transceivers handle the low-level communication necessary to comply with the KNX standard. The NCN5110 is a bit transceiver and all the timings are handled by the microcontroller. The NCN5121 and NCN5130 implement the MAC layer that reduces the software development effort. The critical timings are handled by the transceiver.
Технические параметры
Brand: | onsemi |
Description/Function: | Arduino Shield Evaluation Board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI, UART |
Manufacturer: | onsemi |
Packaging: | Bulk |
Product Category: | Networking Development Tools |
Product Type: | Networking Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | NCN5110MNTWG |
Type: | RF Transceivers |
Номер Ядра Чипа | NCN5110 |
Подтип Приложения | Приемопередатчик |
Производитель Чипа | On Semiconductor |
Содержимое Комплекта | Evaluation Board NCN5110 |
Тип Приложения Набора | Связь |
Featured Device | NCN5110 transceiver |
For Use With | NCN5100 Arduino |
Kit Classification | Evaluation Board |
Kit Name | NCN5100 Arduino Shield Evaluation Board |