920-0136-01, Headers & Wire Housings Qty. 4 2x23 XLong ML Hdrs for BeagleBone

920-0136-01, Headers & Wire Housings Qty. 4 2x23 XLong ML Hdrs for BeagleBone
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 5-7 недель
1 720 руб.
1 шт. на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
Номенклатурный номер: 8005527641
Артикул: 920-0136-01
Бренд: Schmartboard Inc

Описание

Connectors\Headers & Wire Housings
Jumpers
Schmartboard jumpers are for connecting Schmartboards with breadboards, and can be daisy chained together for longer lengths. They are available in 7, 9 and 12 inch Male to Female jumpers in quantities of 10 or 100 with or without 40 headers included. Packs of assorted 5, 7, 9, and 12 inch male to female jumpers are available in quantities of 5, 15, or 25.

Технические параметры

Application: Board-to-Board
Brand: SchmartBoard
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: SchmartBoard
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 46 Position
Number of Rows: 2 Row
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Unshrouded

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.