CP2725AC54TEZ RECTIFIER, Rack Mount Power Supplies +/-54Vdc 2725W total efficiency

CP2725AC54TEZ RECTIFIER, Rack Mount Power Supplies +/-54Vdc 2725W total efficiency
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
155 800 руб.
от 2 шт.147 000 руб.
от 5 шт.142 550 руб.
от 10 шт.137 071.56 руб.
1 шт. на сумму 155 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005528098
Артикул: CP2725AC54TEZ RECTIFIER
Бренд: OmniOn Power

Описание

Power\Power Supplies\Rack Mount Power Supplies
CP Compact Power Line High-Efficiency Rectifiers

ABB CP Compact Power Line High-Efficiency Rectifiers are complete distributed power systems of rectifier modules for end-application needs. The CP series is provided in a high-density 1U package and offers 2000W to 2725W of hot-swappable, N+1 redundant power. Standard features include RS485 and I 2 C interfaces, remote on/off, remote sense, active current sharing, output voltage margining, and overvoltage, overcurrent, and over-temperature protection. Universal AC and wide-ranging DC input voltage units are available.

Технические параметры

Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 66 Hz
Input Voltage: 90 VAC to 305 VAC
Isolation Voltage: 3 kVrms
Manufacturer: ABB
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -40 C
Mounting Style: Rack
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 50 A
Output Power: 2.72 kW
Output Voltage-Channel 1: 54 V
Part # Aliases: CC109149423
Product Category: Rack Mount Power Supplies
Product Type: Rackmount Power Supplies
Series: CP2725
Subcategory: AC-DC Power Supply
Вес, кг 2.18

Техническая документация

Datasheet
pdf, 340 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.