C503C-WAS-CBbDb231, Standard LEDs - Through Hole White Round LED

Фото 1/2 C503C-WAS-CBbDb231, Standard LEDs - Through Hole White Round LED
Изображения служат только для ознакомления,
см. техническую документацию
83 руб.
от 10 шт.81 руб.
от 50 шт.74 руб.
от 100 шт.67.55 руб.
1 шт. на сумму 83 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005529737
Артикул: C503C-WAS-CBbDb231
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\Standard LEDs - Through Hole
Cree’s 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time.

Технические параметры

Brand: Cree LED
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 20 mA
Illumination Color: Cool White
LED Size: T-1 3/4(5 mm)
Lens Color: Colorless
Lens Dimensions: 5 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 35000 mcd
Manufacturer: Cree LED
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of LEDs: 1
Package / Case: T-1 3/4(5 mm)
Packaging: Bulk
Power Rating: 120 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: White LEDs
Subcategory: LEDs
Type: White LEDs
Vf - Forward Voltage: 3.2 V
Viewing Angle: 15 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 9000 K
Colour Temperature 9000K
Forward Voltage 4 V
LED Colours White
Lens Colour Clear
Lens Shape Round
Luminous Intensity 46.1 cd
Mounting Type Through Hole
Number of LEDs 1
Number of Pins 2
Package Type 5mm(T-1 3/4)
Viewing Angle 15 °

Техническая документация

Datasheet
pdf, 1225 КБ
Datasheet
pdf, 980 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»