SMS05C.TCT, ESD Protection Diodes / TVS Diodes 300W TVS 5V 7"RL BI POLAR
см. техническую документацию
от 0 руб. × 4 платежа
Описание
The SMS series TVS Diode Array designed to protect sensitive electronics from damage or latch-up due to ESD and other voltage-induced transient events. Each device will protect up to four lines. It is available with operating voltages of 5, 12, 15 and 24V. It is unidirectional device and may be used on lines where the signal polarities are above ground. TVS diode is solid-state devices designed specifically for transient suppression. They feature large cross-sectional area junctions for conducting high transient currents. It offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation. It is used to meet the immunity requirements of IEC 61000-4-2, level 4. It is ideal for use in portable electronics such as cell phones, PDA's and notebook computers.
• Transient protection for data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
• IEC 61000-4-4 (EFT) 40A (5/50ns) and IEC 61000-4-5 (lightning) 24A (8/20µs)
• Protects four I/O lines
• Low leakage current
• Low operating and clamping voltages
• Solid-state silicon avalanche technology
• -55 to 125°C Operating temperature range
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | TVS |
Configuration | Quint Common Anode |
Direction Type | Uni-Directional |
Number of Elements per Chip | 5 |
Maximum Working Voltage (V) | 5 |
Maximum Clamping Voltage (V) | 14.5 |
Maximum Leakage Current (uA) | 20 |
Peak Pulse Power Dissipation (W) | 300 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Standard Package Name | SOT-23 |
Pin Count | 6 |
Supplier Package | SOT-23 |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Length | 2.9 |
Package Width | 1.6 |
PCB changed | 6 |
Lead Shape | Gull-wing |
Clamping Voltage Max | 14.5В |
Reverse Standoff Voltage | 5В |
Импульсная Рассеиваемая Мощность | 300Вт |
Количество Выводов | 6вывод(-ов) |
Линейка Продукции | Серия SMS05C |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Пробоя | 6В |
Полярность Ограничителя Бросков Напряжения | Однонаправленный |
Стиль Корпуса Диода | SOT-23 |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Breakdown voltage | 6V |
Case | SOT223-6 |
Features of semiconductor devices | ESD protection |
Kind of package | reel, tape |
Manufacturer | SEMTECH |
Max. forward impulse current | 24A |
Max. off-state voltage | 5V |
Number of channels | 5 |
Peak pulse power dissipation | 0.3kW |
Semiconductor structure | bidirectional |
Type of diode | TVS array |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.