XHBCC-473J-01, RF Inductors - Leaded 47K uH 20kHz 5 & 10%

XHBCC-473J-01, RF Inductors - Leaded 47K uH 20kHz 5 & 10%
Изображения служат только для ознакомления,
см. техническую документацию
677 шт., срок 4-7 недель
340 руб.
от 10 шт.280 руб.
от 100 шт.184 руб.
от 500 шт.150.09 руб.
1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005536794
Артикул: XHBCC-473J-01
Бренд: Fastron

Описание

RF & Wireless\RF Inductors\RF Inductors - Leaded
Leaded Inductors

Fastron Leaded Inductors are thru-hole fixed choke coils featuring an inductance range from 0.1µH to 100.000µH. These inductors offer high Q values and come in both ammo pack and tape packaging. The tape packaging offerings include both radial and axial taping. Fastron Leaded Inductors are suitable for use cases such as decoupling, interference suppression, and filtering.

Технические параметры

Application: RF
Brand: Fastron
Core Material: Ferrite
Diameter: 7.5 mm
Factory Pack Quantity: Factory Pack Quantity: 800
Inductance: 47 mH
Lead Diameter: 0.7 mm
Manufacturer: Fastron
Maximum DC Current: 80 mA
Maximum DC Resistance: 97 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 7.5 mm x 16 mm
Packaging: Reel, Cut Tape
Product Category: RF Inductors-Leaded
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 55
Saturation Current: 85 mA
Self Resonant Frequency: 80 kHz
Series: XHBCC
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Axial
Termination: Standard
Test Frequency: 20 kHz
Tolerance: 5%
Type: Choke
Вес, г 2.86

Техническая документация

Datasheet
pdf, 345 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.