UA-30PMFL-SC7B20, USB Cables / IEEE 1394 Cables M CN F PIN TO PL SCR USB A TO USB A PANEL

6 880 руб.
от 10 шт.5 360 руб.
от 20 шт.5 130 руб.
от 50 шт.4 618.07 руб.
1 шт. на сумму 6 880 руб.
Плати частями
от 1 720 руб. × 4 платежа
Номенклатурный номер: 8005537993
Артикул: UA-30PMFL-SC7B20
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\USB Cables / IEEE 1394 Cables
The Amphenol UA series is a panel mount USB type A male connector with female contact. This connector is made of copper alloy and has a current rating of 1A.

Технические параметры

Current Rating 1.0A
IP Rating IP67
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20.0°C
Series UA
USB Type A to A
Вес, г 32.68

Техническая документация

Datasheet
pdf, 112 КБ
Datasheet UA-30PMF-SD7B20
pdf, 247 КБ