106582-HMC363G8, RF Development Tools HMC363G8 Evaluation PCB

Фото 1/2 106582-HMC363G8, RF Development Tools HMC363G8 Evaluation PCB
Изображения служат только для ознакомления,
см. техническую документацию
134 300 руб.
1 шт. на сумму 134 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005540121
Артикул: 106582-HMC363G8
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: DC to 12 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: HMC363G
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC363G8
Type: Prescaler
Base Product Number HMC363 ->
ECCN EAR99
For Use With/Related Products HMC363G8
Frequency 0Hz ~ 12GHz
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Prescaler

Техническая документация

Datasheet
pdf, 319 КБ
Datasheet 106582-HMC363G8
pdf, 319 КБ