CSD17577Q3A, MOSFETs 30V, N-channel NexFET Pwr MOSFET
![CSD17577Q3A, MOSFETs 30V, N-channel NexFET Pwr MOSFET](https://static.chipdip.ru/lib/219/DOC027219460.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
160 руб.
от 100 шт. —
101 руб.
от 500 шт. —
81.52 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
NexFET™ Power MOSFETsTexas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.
Технические параметры
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 4 ns |
Forward Transconductance - Min: | 76 S |
Id - Continuous Drain Current: | 83 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | VSONP-8 |
Pd - Power Dissipation: | 53 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 27 nC |
Rds On - Drain-Source Resistance: | 4.8 mOhms |
Rise Time: | 31 ns |
Series: | CSD17577Q3A |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | NexFET |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 20 ns |
Typical Turn-On Delay Time: | 4 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1.1 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current - (A) | 35 |
Maximum Drain Source Resistance - (mOhm) | 4.8@10V |
Maximum Drain Source Voltage - (V) | 30 |
Maximum Gate Source Voltage - (V) | ??20 |
Maximum Gate Threshold Voltage - (V) | 1.8 |
Maximum Power Dissipation - (mW) | 2500 |
Military | No |
Number of Elements per Chip | 1 |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Pin Count | 8 |
Process Technology | NexFET |
Standard Package Name | SON |
Supplier Package | VSONP EP |
Typical Gate Charge @ 10V - (nC) | 27 |
Typical Gate Charge @ Vgs - (nC) | 13@4.5VI27@10V |
Typical Input Capacitance @ Vds - (pF) | 1780@15V |
Вес, г | 9 |
Техническая документация
Документация
pdf, 412 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов