ISO7730DBQR, Digital Isolators Robust EMC, triple-channel, 3/0, reinforced digital isolator 16-SSOP -55 to 125

ISO7730DBQR, Digital Isolators Robust EMC, triple-channel, 3/0, reinforced digital isolator 16-SSOP -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.460 руб.
от 100 шт.373 руб.
от 250 шт.326.81 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005540748
Артикул: ISO7730DBQR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO773x/-Q1 Triple-Channel Digital Isolators

Texas Instruments ISO773x/ISO773x-Q1 Triple-Channel Digital Isolators come with 5000V RMS (DW package) and 2500V RMS (DBQ package) isolation ratings per UL 1577. These devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier. This device has enable pins to put the respective outputs in high impedance for multi-master driving applications and reduce power consumption. The ISO7730/ISO7730-Q1 devices have all three channels in the same direction, and the ISO7731/ISO7731-Q1 devices have two forward and one reverse-direction channel. If the input power or signal is lost, the default output is high for devices without suffix F and low for devices with suffix F. The Texas Instruments ISO773x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Forward Channels: 3 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 17.5 mA
Package / Case: SSOP-16
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 150 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.6 ns
Reverse Channels: 0 Channel
Series: ISO7730
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»