ISOW7844DWE, Digital Isolators Quad-channel, 0/4, reinforced digital isolator with integrated power 16-SOIC -40 to 125
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
3 180 руб.
от 10 шт. —
2 780 руб.
от 25 шт. —
2 490 руб.
от 120 шт. —
2 039.71 руб.
1 шт.
на сумму 3 180 руб.
Плати частями
от 795 руб. × 4 платежа
от 795 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Digital Isolators
Digital Isolators High-efficiency, low-emissions, quad-channel, 0/4, reinforced digital isolator with integrated power 16-SOIC -40 to 125
Технические параметры
Brand | Texas Instruments |
Data Rate | 100 Mb/s |
Factory Pack Quantity | 40 |
Forward Channels | 0 Channel |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 5 kVrms |
Manufacturer | Texas Instruments |
Maximum Fall Time | 4 ns |
Maximum Operating Temperature | +125 C |
Maximum Rise Time | 4 ns |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 54 mA |
Package / Case | SOIC-16 |
Packaging | Tube |
Pd - Power Dissipation | 1.02 W |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 13 ns |
Pulse Width Distortion | 600 ps |
Reverse Channels | 4 Channel |
RoHS | Details |
Series | ISOW7844 |
Shutdown | Shutdown |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Type | High Speed |
Техническая документация
Документация
pdf, 1725 КБ