TLC5620ID, Digital to Analog Converters - DAC Quad 8bit DigitAL/AN
![Фото 1/3 TLC5620ID, Digital to Analog Converters - DAC Quad 8bit DigitAL/AN](https://static.chipdip.ru/lib/239/DOC025239087.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/438/DOC004438657.jpg)
![](https://static.chipdip.ru/lib/995/DOC010995616.jpg)
2 070 руб.
от 10 шт. —
1 780 руб.
от 50 шт. —
1 350 руб.
от 100 шт. —
1 169.23 руб.
1 шт.
на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
от 519 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
8-разрядный ЦАП
Технические параметры
Analog Supply Voltage: | 5 V |
Architecture: | Resistor-String |
Brand: | Texas Instruments |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-0.9 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gain Error: | 1.7%FSR |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | Serial |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Operating Supply Voltage: | 7 V |
Output Type: | Voltage |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Power Consumption: | 8 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 8 bit |
Sampling Rate: | 48 kS/s |
Series: | TLC5620 |
Settling Time: | 10 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Architecture | Resistor-String |
Automotive | No |
Conversion Rate | 48ksps |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±60mV |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Settling Time (us) | 10(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
Number of DAC Channels | 4 |
Number of Outputs per Chip | 4 |
Output Polarity | Unipolar |
Output Type | Voltage |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | No |
Resolution | 8bit |
Standard Package Name | SO |
Supplier Package | SOIC |
Voltage Reference | External |
Вес, г | 0.13 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем