BAV23-7, Small Signal Switching Diodes SMALL SIGNAL DIODE

Фото 1/4 BAV23-7, Small Signal Switching Diodes SMALL SIGNAL DIODE
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.80 руб.
от 100 шт.32 руб.
от 1000 шт.22.01 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005541503
Артикул: BAV23-7
Бренд: DIODES INC.

Описание

Unclassified
Diode Small Signal Switching 250V 0.4A 4-Pin SOT-143 T/R

Технические параметры

Brand Diodes Incorporated
Configuration Dual
Factory Pack Quantity 3000
If - Forward Current 400 mA
Ir - Reverse Current 100 nA
Manufacturer Diodes Incorporated
Max Surge Current 9 A
Maximum Diode Capacitance 2 pF
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-143
Packaging Cut Tape or Reel
Pd - Power Dissipation 400 mW
Peak Reverse Voltage 250 V
Product Switching Diodes
Product Category Diodes-General Purpose, Power, Switching
Product Type Diodes-General Purpose, Power, Switching
Recovery Time 50 ns
Series BAV23
Subcategory Diodes и Rectifiers
Vf - Forward Voltage 1.25 V
Average Forward Current 400мА
Forward Surge Current
Forward Voltage Max 1.25В
Repetitive Peak Reverse Voltage 250В
Reverse Recovery Time 50нс
Количество Выводов 4вывод(-ов)
Линейка Продукции BAV23
Максимальная Рабочая Температура 150°C
Стиль Корпуса Диода SOT-143
Тип Монтажа Диода SMD(Поверхностный Монтаж)
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.4
Maximum DC Reverse Voltage (V) 200
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 400
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Part Status Active
PCB changed 4
Peak Forward Voltage (V) 1.25@0.2A
Peak Non-Repetitive Surge Current (A) 9
Peak Reverse Current (uA) 0.1
Peak Reverse Recovery Time (ns) 50
Peak Reverse Repetitive Voltage (V) 250
Pin Count 4
PPAP No
Standard Package Name SOT
Supplier Package SOT-143
Supplier Temperature Grade Automotive
Type Small Signal Switching Diode
Diode Configuration Isolated
Diode Technology Silicon Junction
Maximum Forward Voltage Drop 1.25V
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-143
Width 1.4mm
Вес, г 24

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов