SMBJ7.5A, ESD Protection Diodes / TVS Diodes 7.5volts 100uA 46.5 Amps Uni-Dir

Фото 1/2 SMBJ7.5A, ESD Protection Diodes / TVS Diodes 7.5volts 100uA 46.5 Amps Uni-Dir
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.88 руб.
от 100 шт.50 руб.
от 500 шт.43.51 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги13
Номенклатурный номер: 8005542607
Артикул: SMBJ7.5A
Бренд: Bourns

Описание

Unclassified
Зажим 12,9 В, 46,6 А, Ipp Tvs, диод для поверхностного монтажа, SMB (DO-214AA)

Технические параметры

Applications General Purpose
Base Product Number SMBJ7 ->
California Prop 65 Warning Information
Current - Peak Pulse (10/1000Вµs) 46.6A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AA, SMB
Power - Peak Pulse 600W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SMBJ ->
Supplier Device Package SMB (DO-214AA)
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 8.33V
Voltage - Clamping (Max) @ Ipp 12.9V
Voltage - Reverse Standoff (Typ) 7.5V
Automotive No
Configuration Single
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Clamping Voltage (V) 12.9
Maximum Forward Voltage (V) 3.5
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 46.6
Maximum Power Dissipation (mW) 5000
Maximum Reverse Leakage Current (uA) 100
Maximum Reverse Stand-Off Voltage (V) 7.5
Minimum Breakdown Voltage (V) 8.33
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Part Status Active
PCB changed 2
Peak Forward Surge Current (A) 100
Peak Pulse Power Dissipation (W) 600(Min)
Pin Count 2
PPAP No
Standard Package Name DO-214-AA
Supplier Package SMB
Test Current (mA) 1
Brand Bourns
Breakdown Voltage 8.33 V to 9.58 V
Factory Pack Quantity 3000
Manufacturer Bourns
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Operating Temperature Range -55 C to+150 C
Packaging Reel
Pd - Power Dissipation 600 W
Polarity Unidirectional
Product Category ESD Suppressors/TVS Diodes
RoHS Details
Termination Style SMD/SMT
Working Voltage 3.5 V
Вес, г 0.093

Техническая документация

Datasheet
pdf, 514 КБ
Datasheet
pdf, 178 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов