Y4503, Antennas YAGI,FWG,3,450-470MH z

20 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 860 руб.
от 10 шт.28 100 руб.
1 шт. на сумму 33 860 руб.
Плати частями
от 8 465 руб. × 4 платежа
Номенклатурный номер: 8005546597
Артикул: Y4503

Описание

Passive Components\Antennas
Two-Way Radio Antennas
TE Connectivity's (TE) / Laird External Antennas Two-Way Radio Antennas are rugged and reliable for critical mobile and portable handheld communication applications. These antennas support 30MHz to 6000MHz and are available in most industry standards and configurations for high-performance communications. TE / Laird External Antennas offers a comprehensive portfolio of antenna types across multiple frequency bands. Applications include public safety, transportation, utility, industrial, and military.

Технические параметры

Antenna Connector Type: N Female
Brand: TE Connectivity/Laird External Antennas
Center Frequency: 460 MHz
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 9.1 dBi
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 470 MHz
Mechanical Style: Yagi
Minimum Frequency: 450 MHz
Mounting Style: Bracket Pole/Wall/U V Bolt Mount
Number of Bands: 1 Band
Power Rating: 300 W
Product Category: Antennas
Product Type: ISM Antennas-ISM, MICS, UHF, VHF, UWB
Product: Outdoor Antennas
Protocol - Sub GHz: UHF
Series: YS
Style: 3 Element
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.5:1

Техническая документация

Datasheet
pdf, 886 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.