MCIMX6G2DVM05AB, Processors - Application Specialized i.MX6UL
![Фото 1/2 MCIMX6G2DVM05AB, Processors - Application Specialized i.MX6UL](https://static.chipdip.ru/lib/519/DOC028519857.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/930/DOC013930360.jpg)
5 420 руб.
от 10 шт. —
3 940 руб.
1 шт.
на сумму 5 420 руб.
Плати частями
от 1 355 руб. × 4 платежа
от 1 355 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
i.MX 6 ProcessorsNXP Semiconductors i.MX 6 Processors feature a scalable multicore platform that includes single-, dual-, and quad-core families based on the Arm® Cortex®-A9 architecture for next-generation consumer, industrial, and automotive applications. The i.MX 6 processors are part of NXP"s EdgeVerse™ edge computing platform. By combining the power-efficient processing capabilities of the Arm Cortex-A9 architecture with leading-edge 3D and 2D graphics, as well as high-definition video, NXP i.MX 6 Processors provide superior multimedia performance.
Технические параметры
Brand: | NXP Semiconductors |
Core: | ARM Cortex A7 |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Data ROM Size: | 96 kB |
Factory Pack Quantity: Factory Pack Quantity: | 760 |
Instruction Type: | Floating Point |
Interface Type: | I2C, I2S, UART |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
L2 Cache Instruction / Data Memory: | 128 kB |
Manufacturer: | NXP |
Maximum Clock Frequency: | 528 MHz |
Maximum Operating Temperature: | +95 C |
Memory Type: | DDR3, DDR3L, Flash, LPDDR2 |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Operating Supply Voltage: | 1.15 V to 1.3 V |
Package / Case: | LFBGA-289 |
Packaging: | Tray |
Part # Aliases: | 935346157557 |
Processor Series: | i.MX 6UltraLite |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | i.MX 6UltraLite |
Subcategory: | Microprocessors-MPU |
Tradename: | i.MX |
Watchdog Timers: | Watchdog Timer |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
Data Cache Size | 32KB |
Device Core | ARM Cortex A7 |
ECCN (US) | 5A992C |
Ethernet | 2 |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
Family Name | i.MX 6UltraLite |
I2C | 4 |
I2S | 0 |
Instruction Cache Size | 32KB |
Interface Type | CAN/Ethernet/I2C/SPI/UART |
Maximum Clock Rate (MHz) | 528 |
Maximum Operating Temperature (°C) | 95 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | Active |
PCB changed | 289 |
PCI | 0 |
Pin Count | 289 |
PPAP | No |
Processing Unit | Microprocessor |
Program Memory Size | 96KB |
Program Memory Type | ROM |
Programmability | Yes |
PWM | 8 |
RAM Size | 160KB |
SPI | 4 |
Supplier Package | MAP-BGA |
Type | Applications Processor |
UART | 8 |
USART | 2 |
USB | 2 |
Watchdog | 3 |
Вес, г | 0.45 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем