DAP222G, Small Signal Switching Diodes 80V 100mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 руб.
от 10 шт. —
41 руб.
от 100 шт. —
18 руб.
от 1000 шт. —
10.96 руб.
1 шт.
на сумму 58 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
Rectifier Diode Small Signal Switching 80V 0.1A 4ns 3-Pin SOT-416 T/R
Технические параметры
Automotive | No |
Configuration | Dual Common Anode |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.1 |
Maximum DC Reverse Voltage (V) | 80 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 1.2 |
Peak Non-Repetitive Surge Current (A) | 2 |
Peak Reverse Current (uA) | 0.1 70V |
Peak Reverse Recovery Time (ns) | 4 |
Peak Reverse Repetitive Voltage (V) | 80 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-416 |
Type | Small Signal Switching Diode |
Avg. Forward Curr (Max) | 0.1 |
Forward Current | 100(mA) |
Forward Voltage | 1.2(V) |
Maximum Forward Current | 100(mA) |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | SOT-416 |
Peak Forward Voltage | 1.2(V) |
Peak Non-Repetitive Surge Current | 2(A) |
Peak Non-Repetitive Surge Current (Max) | 2 |
Peak Rep Rev Volt | 80(V) |
Peak Reverse Current | 0.1(uA) |
Peak Reverse Recovery Time | 4(ns) |
Power Dissipation (Max) | 150(mW) |
Product Depth (mm) | 0.8(mm) |
Product Height (mm) | 0.75(mm) |
Product Length (mm) | 1.6(mm) |
Rad Hardened | No |
Rev Curr | 0.1(uA) |
Rev Recov Time | 4(ns) |
Diode Configuration | Common Anode |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 100mA |
Maximum Forward Voltage Drop | 1.2V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Peak Non-Repetitive Forward Surge Current | 2A |
Peak Reverse Repetitive Voltage | 80V |
Rectifier Type | Switching |
Вес, г | 0.0025 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 183 КБ
Datasheet DAP222T1G
pdf, 59 КБ
Документация
pdf, 171 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов