AS7C34098A-12TIN, SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray

Фото 1/2 AS7C34098A-12TIN, SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray
Изображения служат только для ознакомления,
см. техническую документацию
1 630 руб.
от 10 шт.1 380 руб.
от 100 шт.1 130 руб.
1 шт. на сумму 1 630 руб.
Плати частями
от 409 руб. × 4 платежа
Номенклатурный номер: 8005547649
Артикул: AS7C34098A-12TIN

Описание

Semiconductors\Memory ICs\SRAM
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application.

Технические параметры

Access Time 12
Address Bus 18(b)
Architecture Not Required
Clock Freq Not Required(MHz)
Density 4194304(Bit)
Mounting Surface Mount
Number of I/O Lines 16
Number of Ports 1
Number of Words 256K
Operating Supply Voltage (Max) 3.6(V)
Operating Supply Voltage (Min) 3(V)
Operating Supply Voltage (Typ) 3.3(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification INDUSTRIALC
Package Type TSOP-II
Packaging Tray
Pin Count 44
Rad Hardened No
Supply Current 160
Sync/Async Asynchronous
Word Size 16(b)
Address Bus Width 18bit
Low Power Yes
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 12ns
Memory Size 4Mbit
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 16bit
Organisation 256k x 16 bit
Timing Type Asynchronous
Width 10.29mm

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем