DAC124S085CISD/NOPB, Digital to Analog Converters - DAC 12B Micro Pwr QUAD DAC w/ RRO

DAC124S085CISD/NOPB, Digital to Analog Converters - DAC 12B Micro Pwr QUAD DAC w/ RRO
Изображения служат только для ознакомления,
см. техническую документацию
2 060 руб.
от 10 шт.1 720 руб.
от 100 шт.1 410 руб.
от 250 шт.1 255.38 руб.
1 шт. на сумму 2 060 руб.
Плати частями
от 515 руб. × 4 платежа
Номенклатурный номер: 8005547797
Артикул: DAC124S085CISD/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
12-bit, micropower, quad-channel, digital-to-analog converter (DAC) with rail-to-rail output

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Texas Instruments
Development Kit: DAC124S085EB/NOPB
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: 0.2 LSB
Factory Pack Quantity: Factory Pack Quantity: 1000
Features: Cost Optimized, Low Power, Small Size
Gain Error: 1%FSR
INL - Integral Nonlinearity: +/-2.4 LSB
Interface Type: 3-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Output Type: Voltage Buffered
Package / Case: WSON-10
Power Consumption: 1.1 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 12 bit
Sampling Rate: 2.5 MS/s
Series: DAC124S085
Settling Time: 6 us
Subcategory: Data Converter ICs
Automotive No
Digital Interface Type Serial(3-Wire, SPI, QSPI, Microwire)
Integral Nonlinearity Error ??8LSB
Maximum Settling Time - (us) 8.5
Maximum Single Supply Voltage - (V) 5.5
Military No
Minimum Single Supply Voltage - (V) 2.7
Number of DAC Channels 4
Operating Temperature - (??C) -40~105
Output Type Voltage
Packaging Tape and Reel
Pin Count 10
Standard Package Name SON
Supplier Package WSON EP
Voltage Reference External
Вес, г 0.02

Техническая документация

Документация
pdf, 1534 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем