TSM-107-01-L-DV-A
![Фото 1/4 TSM-107-01-L-DV-A](https://static.chipdip.ru/lib/433/DOC024433732.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/247/DOC047247094.jpg)
![](https://static.chipdip.ru/lib/247/DOC047247138.jpg)
![](https://static.chipdip.ru/lib/471/DOC047471274.jpg)
1 шт. со склада г.Москва, срок 6-7 дней
1 280 руб.
1 шт.
на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
от 320 руб. × 4 платежа
Альтернативные предложения3
Описание
Электроэлемент
:14Contacts; Contact Termination Type:Surface Mount; Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-107-01-L-DV-A
Технические параметры
Family | Board to Board-Headers, Male Pin |
Series | * |
Application: | Board-to-Board, Cable |
Brand: | Samtec |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 32 |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 14 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | TSM |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Unshrouded |
Body Orientation | Straight |
Connector System | Board to Board, Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 4.0A |
Mounting Type | Surface Mount |
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 2.54mm |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Voltage Rating | 475 V |
Application | Board-to-Board, Cable |
Contact Gender | Pin(Male) |
ECCN | EAR99 |
Factory Pack Quantity | 1 |
Flammability Rating | UL 94 V-0 |
Housing Color | Black |
Housing Material | Liquid Crystal Polymer(LCP) |
HTSUS | 8536694040 |
Mating Post Length | 5.84 mm |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Angle | Straight |
Mounting Style | SMD/SMT |
Number of Positions | 14 Position |
Packaging | Tube |
Product | Headers |
RoHS Status | RoHS Compliant |
Termination Style | Solder Pin |
Type | Unshrouded |
Вес, г | 0.28 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.