SN74ALVC125D

SN74ALVC125D
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.130 руб.
от 10 шт.104 руб.
от 100 шт.84.38 руб.
2 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005552369
Бренд: Texas Instruments

Описание

Электроэлемент
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube - Rail/Tube (Alt: SN74ALVC125D)

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 50
Function Buffer/Line Driver
Height 1.5 mm(Max)
High Level Output Current -24 mA
Input Signal Type Single-Ended
Length 8.75 mm(Max)
Logic Family ALVC
Logic Type CMOS
Low Level Output Current 24 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 4
Number of Input Lines 4 Input
Number of Output Lines 3 Output
Operating Supply Current 10 uA
Operating Supply Voltage 1.65 V to 3.6 V
Operating Temperature Range -40 C to+85 C
Output Type 3-State
Package / Case SOIC-14
Packaging Tube
Polarity Non-Inverting
Product Category Buffers Line Drivers
Propagation Delay Time 3.1 ns at 2.7 V, 2.8 ns at 3.3 V
Quiescent Current 10 uA
RoHS Details
Series SN74ALVC125
Supply Current - Max 10 uA
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.65 V
Technology CMOS
Unit Weight 0.004564 oz
Width 4 mm(Max)
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
Function: Buffer/Line Driver
High Level Output Current: -24 mA
Input Signal Type: Single-Ended
Logic Family: ALVC
Logic Type: CMOS
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4
Number of Input Lines: 4 Input
Number of Output Lines: 3 Output
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.65 V to 3.6 V
Output Type: 3-State
Package / Case: SOIC-14
Packaging: Tube
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.1 ns, 2.8 ns
Quiescent Current: 10 uA
Series: SN74ALVC125
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Technology: CMOS
Вес, г 0.186

Техническая документация

Документация
pdf, 645 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем