09670095601
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
750 руб.
1 шт.
на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
Электроэлемент
PLUG HOUSING, D, 9WAY; No. of Positions:9Ways; Connector Type:D Sub; Connector Shell Size:DE; Product Range:-; Gender:Plug; Connector Body Material:Metal Body; For Use With:D Sub Pin Contacts; SVHC:No SVHC (15-Jan-2018); Approval Category:UL 94V-0; Body Plating:Tin; Case Material:Steel, tin plating; Contact Plating:Gold over Nickel Plated Contacts; Contact Resistance:10mohm; Current Temperature:70В°C; D Sub Shell Size:DE; DC Current Max:4A; Flammability Rating:UL94V-0; No. of Mating Cycles:50; Operating Temperature Max:125В°C; Operating Temperature Min:-55В°C; Working Voltage:125V
Технические параметры
Automotive | No |
Body Orientation | Straight |
Contact Gender | M |
Military | No |
Number of Ports | 1 |
Number of Rows | 2 |
Number of Terminals | 9 |
Termination Method | Crimp |
Brand: | HARTING |
Contact Gender: | Without Pin Contacts |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | E09 |
Insulation Material: | Polybutylene Terephthalate |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Mounting Style: | Flange |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | 9 |
Shell Material: | Polybutylene Terephthalate(PBT) |
Shell Plating: | Steel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Crimp |
Type: | Plug |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Cable Mount |
Number of Contacts | 9 |
Width | 17.7mm |
Connector | plug |
Connector variant | w/o contacts |
Engineering PN | D-Sub crimp 9-pole male assembly |
Kind of connector | male |
Manufacturer | HARTING |
Number of pins | 9 |
Type of connector | D-Sub |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.