ISO7721FQDQ1
![Фото 1/2 ISO7721FQDQ1](https://static.chipdip.ru/lib/820/DOC006820566.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
730 руб.
от 2 шт. —
620 руб.
от 10 шт. —
582 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Digital Isolators Automotive, robust EMC, dual-channel, 1/1, reinforced digital isolator 8-SOIC -40 to 125
Технические параметры
Brand | Texas Instruments |
Data Rate | 100 Mb/s |
Development Kit | ISO7721DEVM |
Factory Pack Quantity | 75 |
Forward Channels | 1 Channel |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 3 kVrms |
Manufacturer | Texas Instruments |
Maximum Fall Time | 3.9 ns |
Maximum Operating Temperature | +125 C |
Maximum Rise Time | 3.9 ns |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 7.3 mA |
Package / Case | SOIC-8 |
Packaging | Tube |
Pd - Power Dissipation | 100 mW |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 11 ns |
Pulse Width Distortion | 0.5 ns |
Reverse Channels | 1 Channel |
Series | ISO7721-Q1 |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.25 V |
Type | Dual Channel Digital Isolator |
Automotive | Yes |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 1/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 100Mbps |
Maximum Fall Time (ns) | 3.9 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 100 |
Maximum Propagation Delay Time (tPHL) (ns) | 16 |
Maximum Propagation Delay Time (tPLH) (ns) | 16 |
Maximum Rise Time (ns) | 3.9 |
Minimum Common Mode Rejection (kV/us) | 85 |
Minimum Isolation Voltage (Vrms) | 3000 |
Minimum Operating Supply Voltage (V) | 2.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Logic |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Standard Package Name | SO |
Supplier Package | SOIC |
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Development Kit: | ISO7721DEVM |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Forward Channels: | 1 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 3.9 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 3.9 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 7.3 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 100 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 11 ns |
Pulse Width Distortion: | 0.5 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 1 Channel |
Series: | ISO7721-Q1 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.25 V |
Техническая документация
Datasheet
pdf, 3060 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем