179228-2
![Фото 1/4 179228-2](https://static.chipdip.ru/lib/519/DOC044519264.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/685/DOC004685273.jpg)
![](https://static.chipdip.ru/lib/155/DOC016155294.jpg)
![](https://static.chipdip.ru/lib/553/DOC038553290.jpg)
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
61 руб.
от 10 шт. —
44 руб.
от 100 шт. —
27.35 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Категория продукта
Описание Вилка, провод-плата, "мама", PIN 2, без контактов, 2мм, на провод Характеристики Категория | Разъем |
Технические параметры
Agency/Standard | CSA, (UL) |
Centerline (Pitch) | 2 mm |
Circuit Application | Power & Signal |
Connector & Contact Terminates To | Wire & Cable |
Connector & Housing Type | Receptacle |
Connector Height | 6.6 mm |
Connector Length | 6 mm |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector Product Type | Housing |
Connector System | Wire-to-Board, (Wire-to-Wire) |
Connector Width | 4.6 mm |
Contact Current Rating (Max) | 4 A |
Contact Layout | Inline |
Contact Type | Socket |
CSA File Number | LR 7189 |
Dielectric Withstanding Voltage (Max) | 2000 VAC |
Glow Wire Rating | Standard Part-Not Glow Wire |
Housing Color | Natural |
Housing Material | Thermoplastic |
Insulation Resistance | 1000 MΩ |
Mating Retention | Without |
Number of Positions | 2 |
Number of Rows | 1 |
Operating Temperature Range | -30-105 °C |
Operating Voltage | 125 VAC |
Packaging Method | Bag/Box |
Packaging Quantity | 6000 |
Panel Mount Feature | Without |
PCB Mount Retention | Without |
Sealable | No |
Strain Relief | Without |
Termination Method to Wire & Cable | Crimp |
UL File Number | E28476 |
UL Flammability Rating | UL 94V-0 |
Wire Size | 30-22 AWG |
Application: | Wire-to-Board, Wire-to-Wire |
Brand: | TE Connectivity/Alcoswitch |
Contact Gender: | Socket(Female) |
Contact Type: | Socket(Female) |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Housing Colour: | Natural |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Wire Housings |
Series: | AMP CT |
Subcategory: | Headers и Wire Housings |
Termination Style: | Crimp |
Tradename: | Common Termination |
Type: | Receptacle Housing |
Voltage Rating: | 125 V |
Wire Gauge: | 30 AWG to 22 AWG |
Body Orientation | Straight |
For Use With | Wire-to-Board Connector |
Gender | Female |
Number of Contacts | 2 |
Pitch | 2mm |
Series | AMP CT |
Width | 4.6mm |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 9045 КБ
Datasheet
pdf, 72 КБ
Datasheet
pdf, 73 КБ
Документация
pdf, 96 КБ
Чертеж
pdf, 236 КБ