142-0701-236
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4851 шт., срок 6-8 недель
1 010 руб.
от 10 шт. —
820 руб.
от 25 шт. —
745 руб.
от 50 шт. —
726.97 руб.
1 шт.
на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
от 254 руб. × 4 платежа
Альтернативные предложения1
Описание
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Технические параметры
Body Material: | Brass |
Body Style: | Straight |
Brand: | Johnson/Cinch Connectivity Solutions |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Frequency: | 18 GHz |
Mounting Style: | PCB Mount |
Orientation: | Straight |
Packaging: | Bag |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | SMA |
Series: | SMA |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Техническая документация
Datasheet 142-0701-236
pdf, 954 КБ
Чертеж
pdf, 445 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем