C981U103MYVDAAWL45
![Фото 1/2 C981U103MYVDAAWL45](https://static.chipdip.ru/lib/374/DOC007374364.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/598/DOC006598652.jpg)
170 руб.
от 10 шт. —
120 руб.
от 500 шт. —
51 руб.
от 1000 шт. —
43.06 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Capacitors\Ceramic Capacitors
10000pF В±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Технические параметры
Applications | Safety |
Capacitance | 10000pF |
ECCN | EAR99 |
HTSUS | 8532.23.0060 |
Lead Spacing | 0.394"" (10.00mm) |
Lead Style | Straight |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C |
Package | Bulk |
Package / Case | Radial, Disc |
Ratings | X1, Y2 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | C900AC SFTY X1-400 Y2-250 -> |
Size / Dimension | 0.591"" Dia (15.00mm) |
Temperature Coefficient | Y5V (F) |
Tolerance | В±20% |
Voltage - Rated | 400VAC |
Brand: | KEMET |
Capacitance - nF: | 10 nF |
Capacitance - pF: | 10000 pF |
Capacitance: | 0.01 uF |
Diameter: | 15 mm |
Dielectric: | Y5V |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.55 mm |
Lead Spacing: | 10 mm |
Lead Style: | Straight |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Radial Leaded Ceramic Disc Capacitors |
Safety Rating: | X1, Y2 |
Series: | C900AC SFTY X1-400 Y2-250 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Encapsulated Industrial Grade Capacitor |
Voltage Rating AC: | 400 VAC, 250 VAC |